
The DPF80C200HB is a general purpose rectifier with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 200V and a maximum power dissipation of 215W. The device features a reverse recovery time of 35ns and a maximum reverse leakage current of 200uA. It is available in a TO-247-3 package and is mounted through a hole. The DPF80C200HB is RoHS compliant.
Ixys DPF80C200HB technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215W |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 560A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED²™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPF80C200HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
