The DPG20C400PC-TUB is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a TO-263AB package and a maximum reverse voltage of 400V. The diode has a maximum power dissipation of 65mW and is constructed with a single terminal position. It is suitable for general purpose rectification applications.
Ixys DPG20C400PC-TUB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Power Dissipation-Max | 65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.