The DPG20C400PN is a general purpose rectifier diode from Ixys with a maximum operating temperature range of -55°C to 175°C. It features a maximum reverse voltage of 400V and a maximum reverse leakage current of 1uA. The diode has a maximum surge current of 150A and a reverse recovery time of 45ns. It is available in a TO-220-3 package and is RoHS compliant.
Sign in to ask questions about the Ixys DPG20C400PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DPG20C400PN technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 45ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG20C400PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.