
The DPG30C200PC is a high-performance general purpose rectifier from Ixys. It features an average rectified current of 15A and a maximum repetitive reverse voltage of 200V. The device operates within a temperature range of -55°C to 175°C and is packaged in a lead-free TO-263 case. The DPG30C200PC is designed for surface mount applications and is compliant with RoHS regulations.
Ixys DPG30C200PC technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263 |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 240A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG30C200PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
