The DPG30C200PC-TRL is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a TO-263AB package and a maximum power dissipation of 90mW. This diode is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Ixys DPG30C200PC-TRL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 90 |
| REACH | unknown |
| Military Spec | False |