Ixys DPG30C300HB technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AD |
| Forward Current | 15mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 3A |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 150A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | HiPerFRED²™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG30C300HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
