
The DPG30C300PB is a 300V 15A general purpose rectifier from Ixys. It features a TO-220-3 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 90W. The HiPerFRED rectifier is RoHS compliant and suitable for a variety of applications.
Ixys DPG30C300PB technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Termination | Through Hole |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG30C300PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
