
The DPG30C400HB is a 400V general purpose rectifier from Ixys, featuring a maximum forward surge current of 150A and a maximum power dissipation of 90W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a RoHS compliant TO-247-3 package and is suitable for through hole or radial mounting.
Ixys DPG30C400HB technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247-3 |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Leakage Current | 180uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 190A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Termination | Through Hole |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG30C400HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
