
The DPG30P300PJ is a 300V general purpose rectifier from Ixys, capable of handling up to 30A of average rectified current. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is lead free and RoHS compliant, making it suitable for a wide range of applications. It is packaged in a 3-pin plastic package and is available in quantities of 50. The DPG30P300PJ is designed to handle high power dissipation of up to 145W and has a maximum surge current of 450A.
Ixys DPG30P300PJ technical specifications.
| Average Rectified Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 145W |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 450A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerFRED²™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG30P300PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
