
The DPG60C200HB is a 30A 200V general purpose rectifier from Ixys, packaged in a TO-247 case suitable for through hole or radial mounting. It operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 160W. The device is RoHS compliant and features a reverse recovery time of 35ns.
Ixys DPG60C200HB technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247 |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 360A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 160W |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 55ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG60C200HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
