
Avalanche rectifier diode for single-phase applications, featuring a 30A average rectified current and 300V repetitive reverse voltage. This silicon component offers a maximum forward surge current of 300A and operates within a temperature range of -55°C to 175°C. Housed in a TO-247 plastic package with through-hole mounting, it boasts a 35ns reverse recovery time and 160W power dissipation. RoHS compliant and lead-free.
Ixys DPG60C300HB technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247 |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 360A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 360A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED²™ |
| Termination | Through Hole |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG60C300HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
