
The DPG60C300HJ is a general purpose rectifier from Ixys with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 300V and a maximum reverse leakage current of 1uA. The device is available in a 3-pin package and is compliant with RoHS regulations. It can handle a peak non-repetitive surge current of 450A and has a reverse recovery time of 35ns.
Ixys DPG60C300HJ technical specifications.
| Average Rectified Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 450A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 450A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG60C300HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
