Ixys DPG60C300QB technical specifications.
| Average Rectified Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 360A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 360A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED²™ |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG60C300QB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
