Ixys DPG60C400QB technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 360A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED²™ |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG60C400QB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
