Sign in to ask questions about the Ixys DPG60I300HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DPG60I300HA technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247 |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 450A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 450A |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG60I300HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
