Ixys DPG80C300HB technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215W |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 450A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED²™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG80C300HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
