Ixys DPG80C400HB technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215W |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 45ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED²™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG80C400HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
