
The DPH30IS600HI is a high-power rectifier from Ixys with an average rectified current of 30A and a maximum operating temperature of 175°C. It is packaged in a 2-pin plastic package and is compliant with RoHS regulations. The device has a maximum reverse voltage of 600V and a maximum surge current of 450A. It is suitable for use in high-temperature applications and is available in a rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 30A |
| Package/Case | 600 |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 450A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 30ns |
| RoHS Compliant | Yes |
| Series | HiPerDynFRED™ |
| RoHS | Compliant |