
The DS35-12A is a general purpose rectifier with a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 4mA. The device is packaged in a DO-203AB package and is mounted via a stud on the chassis. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Ixys DS35-12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DS35-12A technical specifications.
| Average Rectified Current | 49A |
| Package/Case | DO-203AB |
| Forward Current | 49A |
| Height | 36.5mm |
| Length | 19.63mm |
| Max Forward Surge Current (Ifsm) | 690A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 650A |
| Mount | Stud, Chassis |
| Package Quantity | 10 |
| Packaging | Box |
| Peak Non-Repetitive Surge Current | 690A |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DS35-12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
