Ixys DSA120X150LB technical specifications.
| Average Rectified Current | 75A |
| Package/Case | SMD/SMT |
| Forward Current | 75A |
| Height | 5.5mm |
| Length | 25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 0.25°C/W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 185W |
| RoHS Compliant | Yes |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA120X150LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.