Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSA120X150LB-TRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSA120X150LB-TRR technical specifications.
| Average Rectified Current | 75A |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 0.25°C/W |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA120X150LB-TRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.