
The DSA20C150PN is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 10A and a maximum surge current of 60A. The diode has a maximum reverse voltage of 150V and a maximum reverse leakage current of 300uA. It is available in a RoHS compliant, plastic TO-220FPAB package and is packaged in quantities of 50 per rail/tube.
Ixys DSA20C150PN technical specifications.
| Average Rectified Current | 10A |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA20C150PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
