Ixys DSA30C100HB technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247 |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 300nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 120A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA30C100HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
