
The DSA30C100PN is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum forward surge current of 120A and a maximum reverse voltage of 100V. The diode is packaged in a RoHS compliant, plastic TO-220FPAB with 3 pins and is available in quantities of 50. It is suitable for use in a variety of applications where a reliable and efficient rectification is required.
Ixys DSA30C100PN technical specifications.
| Average Rectified Current | 15A |
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA30C100PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
