
The DSA30C200PB is a general purpose rectifier from Ixys with a maximum operating temperature range of -55°C to 175°C. It features a maximum repetitive reverse voltage of 150V and a maximum average rectified current of 15A. The device is packaged in a TO-220 package and is designed for through hole mounting. The Ixys DSA30C200PB is RoHS compliant and has a maximum power dissipation of 85W.
Ixys DSA30C200PB technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 85W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA30C200PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
