Sign in to ask questions about the Ixys DSA9-12F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSA9-12F technical specifications.
| Average Rectified Current | 11A |
| Package/Case | DO-203AA |
| Diode Type | Avalanche |
| Lead Free | Lead Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 250A |
| Mount | Stud, Chassis |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 265A |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA9-12F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
