Ixys DSA90C200HB technical specifications.
| Average Rectified Current | 45A |
| Package/Case | TO-247 |
| Forward Current | 45A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 450A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 900uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 450A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA90C200HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
