
The DSAI35-12A is an avalanche diode with a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.2kV and a maximum reverse current of 4mA. The diode is packaged in a DO-203AB case and is suitable for stud mount applications. It is lead free and RoHS compliant.
Sign in to ask questions about the Ixys DSAI35-12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSAI35-12A technical specifications.
| Average Rectified Current | 49A |
| Package/Case | DO-203AB |
| Diode Type | Avalanche |
| Forward Current | 49A |
| Lead Free | Lead Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 650A |
| Mount | Stud, Chassis |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 690A |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSAI35-12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
