
The DSAI35-16A is an avalanche diode with a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.6kV and a maximum reverse current of 4mA. The diode is packaged in a DO-203AB case and is mounted using a stud and chassis configuration. The DSAI35-16A is lead-free and RoHS compliant.
Sign in to ask questions about the Ixys DSAI35-16A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSAI35-16A technical specifications.
| Average Rectified Current | 49A |
| Package/Case | DO-203AB |
| Diode Type | Avalanche |
| Lead Free | Lead Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 650A |
| Mount | Stud, Chassis |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 690A |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSAI35-16A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
