Ixys DSB30C60PB technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 340A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 25mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSB30C60 |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSB30C60PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
