
The DSB60C30PB is a 30V general purpose rectifier diode from Ixys, featuring a TO-220-3 package and through hole mount. It can handle an average rectified current of 30A and a peak non-repetitive surge current of 330A. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a rail/Tube packaging with 50 units per package.
Ixys DSB60C30PB technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 330A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSB60C30PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
