
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, PLASTIC, ISOPLUS220, 3 PIN
Checking distributor stock and pricing after the page loads.
Ixys DSEA29-06AC technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 110A |
| RoHS Compliant | Yes |
| RoHS | Compliant |