
The Ixys DSEC16-06A is a 600V 10A HiPerFRED rectifier packaged in a TO-220AB with a 3-pin configuration. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device features a reverse recovery time of 35ns and a maximum reverse voltage of 600V.
Sign in to ask questions about the Ixys DSEC16-06A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEC16-06A technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 60uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEC16-06A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
