
The Ixys DSEC16-06AC is a 600V 10A general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a reverse recovery time of 35ns and a peak non-repetitive surge current of 50A. The device is packaged in a 3-pin plastic package and is available in quantities of 50. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Ixys DSEC16-06AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEC16-06AC technical specifications.
| Average Rectified Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 60uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 50A |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEC16-06AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
