Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, PLASTIC, ISOPLUS220, 3 PIN
Checking distributor stock and pricing after the page loads.
Ixys DSEC16-06BC technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |