Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSEC16-12AS-TUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEC16-12AS-TUB technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEC16-12AS-TUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.