
The Ixys DSEC29-02AS is a surface mount general purpose rectifier with a maximum operating temperature range of -55°C to 175°C. It features a maximum reverse voltage of 200V and a maximum average rectified current of 15A. The device is packaged in a TO-263-3 case and is available in quantities of 800 per reel. The Ixys DSEC29-02AS is RoHS compliant and suitable for use in high-temperature applications.
Ixys DSEC29-02AS technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 140A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 140A |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEC29-02AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
