
The Ixys DSEC60-02AQ is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 200V and a peak non-repetitive surge current of 325A. The diode has a reverse recovery time of 25ns. It is packaged in a through hole package and is RoHS compliant.
Ixys DSEC60-02AQ technical specifications.
| Average Rectified Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 325A |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEC60-02AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
