Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSEC60-03AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEC60-03AR technical specifications.
| Average Rectified Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole, Radial |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEC60-03AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.