Ixys DSEC60-04A technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AD |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole, Radial |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEC60-04A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.