
The Ixys DSEE15-12CC is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 10A and a maximum reverse voltage of 600V. The diode has a reverse recovery time of 25ns and a maximum surge current of 110A. It is available in a through hole, radial package and is RoHS compliant.
Sign in to ask questions about the Ixys DSEE15-12CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEE15-12CC technical specifications.
| Average Rectified Current | 15A |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 130A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 110A |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | HiPerDynFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEE15-12CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
