
The Ixys DSEE8-06CC is a 600V general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum reverse current of 60uA and a maximum surge current of 60A. The device is available in a 3-pin plastic package and is RoHS compliant. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Ixys DSEE8-06CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEE8-06CC technical specifications.
| Average Rectified Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 60uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerDynFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEE8-06CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.