Sign in to ask questions about the Ixys DSEE8-08CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEE8-08CC technical specifications.
| Average Rectified Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 60uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 60A |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Series | HiPerDynFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEE8-08CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.