
General purpose rectifier diode, 14A average rectified current, 600V repetitive reverse voltage. Features a TO-220AC plastic package for through-hole mounting. Maximum forward surge current is 100A, with a maximum operating temperature of 150°C and minimum of -40°C. This silicon diode offers a reverse recovery time of 50ns and is RoHS compliant.
Sign in to ask questions about the Ixys DSEI12-06A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI12-06A technical specifications.
| Average Rectified Current | 14A |
| Package/Case | TO-220AC |
| Current Rating | 14A |
| Forward Current | 14A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Output Current | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Polarity | Standard |
| Power Dissipation | 62W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI12-06A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
