
General purpose rectifier diode, 1 phase, 1 element, featuring a 12A average rectified current and 1kV repetitive reverse voltage. This silicon diode, housed in a TO-220AC plastic package, offers a maximum forward surge current of 80A and a reverse recovery time of 60ns. Operating across a temperature range of -40°C to 150°C, it supports through-hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSEI12-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 12A |
| Package/Case | TO-220AC |
| Current | 4A |
| Current Rating | 12A |
| Forward Current | 12A |
| Height | 9.66mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI12-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
