
General purpose rectifier diode, 1 phase, 1 element, featuring 11A average rectified current and 1.2kV repetitive reverse voltage. This silicon diode offers a 70ns reverse recovery time and a maximum forward surge current of 80A. Housed in a TO-220AC plastic package for through-hole mounting, it operates within a temperature range of -40°C to 150°C and has a power dissipation of 78W.
Sign in to ask questions about the Ixys DSEI12-12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI12-12A technical specifications.
| Average Rectified Current | 11A |
| Package/Case | TO-220AC |
| Current Rating | 11A |
| Forward Current | 11A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 11A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 70ns |
| Reverse Recovery Time-Max | 70ns |
| Reverse Voltage | 1.2kV |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI12-12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
