High-performance rectifier diode, 1 phase, 1 element, featuring a 600V repetitive reverse voltage (Vrrm) and 126A forward current. This silicon diode offers a 77A average rectified current and a maximum surge current of 660A. Packaged in a TO-247AD through-hole mount, it operates from -40°C to 150°C and boasts a reverse recovery time of 50ns. RoHS compliant and lead-free.
Ixys DSEI120-06A technical specifications.
| Average Rectified Current | 77A |
| Package/Case | TO-247AD |
| Forward Current | 126A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 660A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 660A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 660A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.