General purpose rectifier diode featuring a 1.2kV repetitive reverse voltage and 109A forward current. This single-phase, single-element silicon diode offers a 75A average rectified current and a 660A peak non-repetitive surge current. Packaged in a TO-247AD through-hole mount, it operates between -40°C and 150°C and boasts a 60ns reverse recovery time. RoHS and lead-free compliant.
Ixys DSEI120-12A technical specifications.
| Average Rectified Current | 75A |
| Package/Case | TO-247AD |
| Forward Current | 109A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 660A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 660A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 660A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI120-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.