
General purpose rectifier diode featuring 17A average rectified current and 1.2kV repetitive reverse voltage. This silicon component offers a 17A forward current and 140A peak non-repetitive surge current, with a maximum operating temperature of 150°C. Packaged in a TO-220AC through-hole mount, it boasts a 60ns reverse recovery time and 78W power dissipation. The component is RoHS compliant and lead-free.
Ixys DSEI20-12A technical specifications.
| Average Rectified Current | 17A |
| Package/Case | TO-220AC |
| Current Rating | 17A |
| Forward Current | 17A |
| Height | 9.66mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 130A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 750uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 140A |
| Mount | Through Hole |
| Output Current | 17A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 140A |
| Polarity | Standard |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI20-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
