Ixys DSEI2X101-06P technical specifications.
| Average Rectified Current | 96A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 1.3kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X101-06P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
